ABB PSCS Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 30 mm x 30 mm x
- RS Stock No.:
- 203-499
- Mfr. Part No.:
- 1STQ009185A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP28,393.50
(exc. VAT)
PHP31,800.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,393.50 |
*price indicative
- RS Stock No.:
- 203-499
- Mfr. Part No.:
- 1STQ009185A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 63.4mm | |
| Material | Pickled Steel Sheet | |
| Height | 30mm | |
| Series | PSCS | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 63.4mm | ||
Material Pickled Steel Sheet | ||
Height 30mm | ||
Series PSCS | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for modular systems, combining robustness with optimal functionality for reliable power distribution. Constructed from high-quality pickled steel, it offers exceptional durability and protection. Its compact dimensions enable use in tight spaces, while the user-friendly design simplifies installation and maintenance. Meeting essential RoHS and REACH standards, this board is a responsible choice for modern electrical needs.
Durable materials ensure resilience in various installations
Compact size enhances versatility for limited spaces
CE conformity guarantees compliance with safety standards
Compatible with modular boards in System pro E Power
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 900 mm x
- ABB PVDE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 30 mm x 590mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 540 mm x 30 mm x 390mm
- ABB PVCE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 30 mm x 538mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 890 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x