ABB PSRM Series Pickled Steel Sheet Accessory Kit for Use with Modular Boards - System Pro E Power 120 mm x 120 mm x
- RS Stock No.:
- 203-496
- Mfr. Part No.:
- 1STQ009164A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP2,172.77
(exc. VAT)
PHP2,433.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,172.77 |
*price indicative
- RS Stock No.:
- 203-496
- Mfr. Part No.:
- 1STQ009164A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 120mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 160mm | |
| Material | Pickled Steel Sheet | |
| Height | 120mm | |
| Series | PSRM | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 120mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 160mm | ||
Material Pickled Steel Sheet | ||
Height 120mm | ||
Series PSRM | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Duct Support represents a robust solution for electrical systems, designed specifically to accommodate modular boards within the System pro E Power range. Crafted with precision, the product features metal construction that enhance stability and facilitate seamless installation. Its compact design, measuring just 120 mm in width and height, ensures that it fits easily into various settings while maintaining the necessary functionality for effective power management.
Constructed from durable pickled steel sheet, ensuring long lasting performance
Environmentally compliant, supporting sustainable practices
Enhanced organisation with dedicated wiring ducts and supports
CE conformity offers peace of mind regarding safety and quality standards
Lightweight design simplifies handling and transport during projects
Related links
- ABB 1STQ Series Metal Support Plate for Use with Modular Boards - System Pro E Power 120 mm x 50mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x