ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 144.7 mm x 144.7 mm x 424.1mm
- RS Stock No.:
- 203-359
- Mfr. Part No.:
- 1STQ008925A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP8,670.03
(exc. VAT)
PHP9,710.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,670.03 |
*price indicative
- RS Stock No.:
- 203-359
- Mfr. Part No.:
- 1STQ008925A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shelf | |
| Length | 144.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 424.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 144.7mm | |
| Series | PSHS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Shelf | ||
Length 144.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 424.1mm | ||
Material Pickled Steel Sheet | ||
Height 144.7mm | ||
Series PSHS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust and essential component for any modular board system. Designed with precision, it provides a high-performance solution tailored to ensure optimal functionality within systematic power distribution frameworks. This distribution board features a durable pickled steel sheet construction, ensuring longevity and resilience in various environments. With a compact design, it is suited to a variety of installations, making it a versatile choice for professionals looking to streamline electrical infrastructures.
Lightweight construction for straightforward handling and installation
Provides a clear and organised solution for main distribution needs
Listed under relevant classifications for easy identification and compliance
Includes comprehensive installation instructions and manuals for user convenience
Related links
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 144.7 mm x 144.7 mm x 242.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 217 mm x 638.7mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 217 mm x 1.039m
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 217 mm x 217 mm x 838.7mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 214.7 mm x 214.7 mm x 342.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 214.7 mm x 214.7 mm x 242.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 214.7 mm x 214.7 mm x 442.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 125mm