ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 144.7 mm x 144.7 mm x 242.1mm

Subtotal (1 unit)*

PHP6,253.78

(exc. VAT)

PHP7,004.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,253.78

*price indicative

RS Stock No.:
201-958
Mfr. Part No.:
1STQ008923A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shelf

Product Type

Enclosure Accessory

Length

144.7mm

For Use With

Modular Boards - System Pro E Power

Width

242.1mm

Material

Pickled Steel Sheet

Height

144.7mm

Series

PSHS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet your modular power distribution needs with style and efficiency. Engineered with pickled steel, its robust construction ensures durability while providing a sleek, horizontal shelf solution for cubicle installations, making it a perfect fit for modern electrical infrastructures. The extended product type ensures full compliance with international standards, while its compact dimensions and lightweight design allow for easy integration into your existing setups.

Durable pickled steel construction

Optimised for modular boards

Suitable for main distribution boards

Compact for space saving installations

Lightweight for easy handling

Compliant with international standards

Visually appealing horizontal shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy