ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm

Subtotal (1 unit)*

PHP43,463.06

(exc. VAT)

PHP48,678.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,463.06

*price indicative

RS Stock No.:
203-299
Mfr. Part No.:
1STQ008459A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Installation Kit is designed to deliver exceptional performance in electrical distribution systems. Engineered with precision, this accommodates the demanding requirements of modular boards. Its sophisticated design features a pickled steel sheet construction, providing durability and longevity in various environments. It is the ideal choice for electrical professionals seeking a reliable and efficient solution within modular board systems, optimally designed for seamless integration with System pro E Power products.

Equipped with a significant number of poles, facilitating complex configurations

Complies with RoHS and REACH, underscoring a commitment to environmental standards

Lightweight design aids in efficient handling and installation processes

Includes a declaration of conformity, assuring regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy