ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- RS Stock No.:
- 203-282
- Mfr. Part No.:
- 1STQ008035A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP56,823.22
(exc. VAT)
PHP63,642.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,823.22 |
*price indicative
- RS Stock No.:
- 203-282
- Mfr. Part No.:
- 1STQ008035A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 500mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 500mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution designed for modular boards within the System pro E Power range. Engineered with precision, it offers a perfect blend of functionality and durability, ensuring reliable operation in various electrical installations. Crafted from pickled steel sheet, this distribution board offers exceptional resilience while maintaining a sleek appearance. The versatile design supports multiple configurations, making it an ideal choice for both new installations and upgrades. Its specifications cater to a broad spectrum of applications, ensuring that power distribution remains efficient and safe.
High quality pickled steel for durability
Accommodates up to 34 poles
Compatible with System pro E Power
Compact for easy installation in tight spaces
RoHS and REACH compliant
Includes installation instructions
CE compliant with a declaration of conformity
Lightweight for easier handling
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial