ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- RS Stock No.:
- 203-191
- Mfr. Part No.:
- 1STQ007938B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP45,869.20
(exc. VAT)
PHP51,373.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,869.20 |
*price indicative
- RS Stock No.:
- 203-191
- Mfr. Part No.:
- 1STQ007938B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 781mm | |
| Height | 346mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 781mm | ||
Height 346mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver outstanding performance and reliability for your electrical installations. This advanced distribution board is specifically designed for modular boards within the System pro E Power range, ensuring compatibility with various configurations and requirements. With its robust construction and intelligent design, it supports seamless distribution of electrical power while adhering to the highest safety standards. The Product ID reflects its commitment to environmental compliance and quality assurance.
Supports multiple pole configurations
Lightweight for easy installation
Aligns with industry safety standards
Provides consistent power supply
Integrates easily with distribution components
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm