ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- RS Stock No.:
- 201-564
- Mfr. Part No.:
- 1STQ007934B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP46,281.18
(exc. VAT)
PHP51,834.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,281.18 |
*price indicative
- RS Stock No.:
- 201-564
- Mfr. Part No.:
- 1STQ007934B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 781mm | |
| Height | 346mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 781mm | ||
Height 346mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for robust performance in modular systems, seamlessly integrates into your existing infrastructure. The model excels in providing reliability and safety in electrical distribution, ensuring optimal functionality in various environments. Its compact footprint and flexible installation options make it an ideal choice for modern electrical needs. Crafted with precision, it adheres to high grade material compliance standards, offering peace of mind amidst rigorous operational demands.
Compact design for tight spaces
Compatible with System pro E Power boards
Environmentally compliant
Versatile and certified
Easy handling and maintenance
CE certified
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 781mm