ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- RS Stock No.:
- 202-683
- Mfr. Part No.:
- 1STQ007141B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,463.62
(exc. VAT)
PHP38,599.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,463.62 |
*price indicative
- RS Stock No.:
- 202-683
- Mfr. Part No.:
- 1STQ007141B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board, part of the XT5 KIT series, is engineered to facilitate the efficient management of electrical distribution in modular environments. Combining robust construction with advanced technology, it offers reliability and performance for demanding applications. Designed specifically for modular boards within the System pro E Power range, this product not only meets but exceeds industry standards. It ensures safe operation while providing ample capacity for a wide range of installations. With a focus on ease of installation and maintenance, the board features a comprehensive suite of specifications that cater to both commercial and industrial needs, making it an essential component for any serious electrical setup.
Suitable for modular installations for versatility
Compliant with RoHS and REACH for sustainability
Lightweight at just over 6 kg for easy handling
Robust configuration with 34 poles for connectivity
Supports various installations for B2B use
Backed by comprehensive installation documentation
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 650 mm x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 1m