ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 600mm

Subtotal (1 unit)*

PHP36,520.13

(exc. VAT)

PHP40,902.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,520.13

*price indicative

RS Stock No.:
203-557
Mfr. Part No.:
1STQ007134B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Height

346mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board, designed to integrate seamlessly into modular installations, provides reliable power distribution. The robust construction ensures optimum safety and performance, making it a crucial component in electrical networks. With its sophisticated design and compliance with global standards, this distribution board supports a variety of applications, from industrial settings to commercial use. The innovative construction allows for efficient space utilisation while ensuring durability. Coupled with its easy installation process, this product stands out as a premium choice for those seeking dependable and efficient power management solutions.

Compatible with modular boards for flexible installation

Constructed to stringent safety standards for peace of mind

Easy access to connections simplifies maintenance

Lightweight design for straightforward handling and installation

Sustainable materials contribute to eco friendly projects

Adaptable for various applications in different environments

RoHS and REACH compliant for regulatory adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy