ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 79 mm x 800 mm

Subtotal (1 unit)*

PHP8,746.70

(exc. VAT)

PHP9,796.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,746.70

*price indicative

RS Stock No.:
202-618
Mfr. Part No.:
1STQ001913B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

899.5mm

Material

Sheet Steel Galvanised

Height

79mm

IP Rating

IP31

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to enhance the efficiency and safety of electrical systems, making it an essential component for any modular board application. Engineered from durable galvanized steel sheet, this board is built to withstand the rigours of demanding environments. Its compact dimensions ensure it can fit seamlessly into various installations without compromising accessibility or performance. With a high level of technical compliance, it supports a range of applications in the electrical realm, particularly suitable for modular boards of the System pro E Power series.

Robust for longevity and reliability

Compact for easy integration

Compatible with System pro E Power series

Enhances safety with effective electrical management

Compliant with environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy