ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 800 mm x 500mm
- RS Stock No.:
- 202-819
- Mfr. Part No.:
- 1STQ007550A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,060.91
(exc. VAT)
PHP38,148.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,060.91 |
*price indicative
- RS Stock No.:
- 202-819
- Mfr. Part No.:
- 1STQ007550A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Sheet Steel Galvanised | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Sheet Steel Galvanised | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Blind Assembly Plate is expertly designed for efficiency and durability in electrical distribution. Its robust construction using galvanized steel ensures longevity while offering a reliable enclosure for modular systems. This product is perfect for safeguarding crucial electrical components, making it an essential choice for professional installations. The self contained design facilitates easy maintenance and installation, ensuring that electricians have a hassle free experience. It holds a notable position in the System pro E Power series, further reinforcing its credentials as a high quality distribution solution, tailored for both performance and safety.
Compact dimensions allow versatility in various installation scenarios
Designed specifically for modular board compatibility
Provides ease of access for maintenance and operation
Built to comply with safety standards, ensuring user protection
Lightweight design facilitates straightforward installation
Related links
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 500mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 800 mm x 250mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 95 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 780 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 2 m x 800 mm x 2m
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1.8 m x 800 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x