ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- RS Stock No.:
- 202-487
- Mfr. Part No.:
- 1STQ009107A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,494.05
(exc. VAT)
PHP12,873.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,494.05 |
*price indicative
- RS Stock No.:
- 202-487
- Mfr. Part No.:
- 1STQ009107A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 695mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 365.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 695mm | |
| Series | PRVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 695mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 365.7mm | ||
Material Pickled Steel Sheet | ||
Height 695mm | ||
Series PRVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for robust performance in modular installations, providing exceptional reliability for various electrical systems. Designed with precision, this product is ideal for environments that require a compact yet efficient solution for power distribution. The innovative design ensures seamless integration within existing setups, effectively managing electricity while adhering to stringent safety standards. Its durable construction guarantees longevity, making it a preferred choice for professionals seeking quality and performance. Equipped with multiple functionalities, it caters to both commercial and industrial applications, ensuring versatile deployment where power distribution solutions are paramount.
Specifically suitable for modular boards in System pro E Power
Compliant with RoHS and REACH regulations
Ensuring environmental safety
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 695 mm x 490.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x