ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power 1 μm x 1 μm x
- RS Stock No.:
- 202-342
- Mfr. Part No.:
- 1STQ005571B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP112,595.02
(exc. VAT)
PHP126,106.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,595.02 |
*price indicative
- RS Stock No.:
- 202-342
- Mfr. Part No.:
- 1STQ005571B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 1μm | |
| For Use With | Main Distribution Boards - System Pro E Power | |
| Width | 2m | |
| Material | Pickled Steel Sheet | |
| Height | 1μm | |
| Colour | Light Grey | |
| IP Rating | IP31 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 1μm | ||
For Use With Main Distribution Boards - System Pro E Power | ||
Width 2m | ||
Material Pickled Steel Sheet | ||
Height 1μm | ||
Colour Light Grey | ||
IP Rating IP31 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Advanced distribution board is designed to enhance the management of electrical installations. The model boasts a robust construction, ensuring reliability even in demanding environments. Featuring a single door with an opaque finish, it combines aesthetic appeal with functional integrity. Its IP30 rating guarantees a high level of protective qualities, making it suitable for various industrial applications. The product not only adheres to environmental standards but also promotes sustainability through its material compliance certifications. With a compact design and thoughtful dimensions, this distribution board fits seamlessly into any system, facilitating streamlined operations and ease of access for maintenance.
Durable pickled steel construction
IP31 protection for reliability
Easy access with single door design
Modern light grey RAL 7035 finish
RoHS and REACH compliant
Lightweight and sturdy
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power 1 μm x 1 μm x
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power 1 μm x 1.8 m x
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power x 2 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 35 mm x 170 mm x 125mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 250mm