ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 14.5 mm x 1.8m
- RS Stock No.:
- 202-254
- Mfr. Part No.:
- 1STQ007637A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP54,947.84
(exc. VAT)
PHP61,541.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,947.84 |
*price indicative
- RS Stock No.:
- 202-254
- Mfr. Part No.:
- 1STQ007637A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 14.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.8m | |
| Material | Pickled Steel Sheet | |
| Height | 1.8m | |
| IP Rating | IP31 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 14.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.8m | ||
Material Pickled Steel Sheet | ||
Height 1.8m | ||
IP Rating IP31 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Panel epitomises reliability and efficiency, designed meticulously for modular board applications in the System pro E Power range. Constructed with premium pickled steel sheet, it boasts an IP30 degree of protection, ensuring optimal performance in a variety of environments. The robust build includes aerated external panelling, effectively mitigating heat accumulation while maintaining functionality. With a striking height of 1800mm and a depth of 900mm, this board is engineered to accommodate complex electrical configurations, making it a vital component in any low voltage installation. Backed by thorough compliance with safety regulations, this product promises a secure and efficient solution for your electrical distribution needs.
Integrated side panels streamline assembly and installation
Accommodates efficient heat dissipation through aerated design
Light grey finish offers a modern aesthetic suitable for various environments
Lightweight structure facilitates easier handling during installation
Includes comprehensive compliance certifications for peace of mind
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 14.5 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2.1 m x 14.5 mm x 2m
- ABB 1STQ Series Stainless Steel Upright for Use with Modular Boards - System Pro E Power 1.8 m x 47.5 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 300mm