ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 14.5 mm x 1.8m
- RS Stock No.:
- 202-236
- Mfr. Part No.:
- 1STQ007581A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP44,085.66
(exc. VAT)
PHP49,375.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,085.66 |
*price indicative
- RS Stock No.:
- 202-236
- Mfr. Part No.:
- 1STQ007581A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 14.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.8m | |
| Material | Pickled Steel Sheet | |
| Height | 1.8m | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 14.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.8m | ||
Material Pickled Steel Sheet | ||
Height 1.8m | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for optimal performance in various electrical applications. With a robust IP65 rating, it offers exceptional protection against dust and water, making it perfect for outdoor use. Crafted from high-quality pickled steel with an orange peel finish in RAL 7035, it combines durability with aesthetic appeal. Its spacious design accommodates significant wiring, facilitating efficient installation and scalability in modular systems.
IP65 certification ensures protection in challenging environments
Constructed from high-grade pickled steel for durability
Optimised for modular boards, enhancing system flexibility
Rugged finish complements and protects installation aesthetics
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 14.5 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2.1 m x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8m
- ABB 1STQ Series Stainless Steel Upright for Use with Modular Boards - System Pro E Power 1.8 m x 47.5 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 300mm