ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 335 mm x 335 mm x
- RS Stock No.:
- 202-179
- Mfr. Part No.:
- 1STQ008779A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP8,734.91
(exc. VAT)
PHP9,783.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,734.91 |
*price indicative
- RS Stock No.:
- 202-179
- Mfr. Part No.:
- 1STQ008779A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 335mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 218mm | |
| Material | Pickled Steel Sheet | |
| Height | 335mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 335mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 218mm | ||
Material Pickled Steel Sheet | ||
Height 335mm | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver reliable performance for comprehensive electrical distribution solutions. Designed with the modern user in mind, this distribution board ensures optimal functionality for modular boards within System pro E Power applications. Its robust construction from pickled steel sheet offers not only durability but also an aesthetic appeal suitable for various environments. With a compact design featuring net dimensions, it seamlessly integrates into existing setups while providing ample capability for managing electrical loads efficiently. This board is a testament to innovation, safety, and efficiency, making it an essential component for any electrical installation requiring high-performance distribution.
Ensuring versatility and compatibility
Environmentally compliant with relevant standards
Promoting sustainability
CE conformity ensures adherence to safety and performance regulations
Lightweight design facilitates simple handling and installation
Offers an extended product lifecycle
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 223 mm x 223 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 798 mm x 798 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 22 mm x 340 mm x