ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm
- RS Stock No.:
- 202-148
- Mfr. Part No.:
- 1STQ008582A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,539.54
(exc. VAT)
PHP12,924.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,539.54 |
*price indicative
- RS Stock No.:
- 202-148
- Mfr. Part No.:
- 1STQ008582A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 317.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 447.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 317.7mm | |
| Series | PFVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 317.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 447.7mm | ||
Material Pickled Steel Sheet | ||
Height 317.7mm | ||
Series PFVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver superior performance in a variety of applications. Designed for modular boards within the System pro E Power series, this product ensures seamless integration and maximum efficiency. Its robust pickled steel construction guarantees durability and a long service life, while the compact dimensions allow for versatile installation options. Ideal for commercial and industrial settings, this distribution board meets the highest standards for safety and compliance.
Robust construction ensures durability over time
Compact dimensions facilitate flexible installation options
Accommodates modular configurations for adaptable system design
Complies with industry standards
Ensuring safety and reliability
Suitable for various application environments while maintaining efficiency
Related links
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 647.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 1.048m
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 247.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 334.7 mm x 334.7 mm