ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 519mm
- RS Stock No.:
- 202-147
- Mfr. Part No.:
- 1STQ008578A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP18,972.81
(exc. VAT)
PHP21,249.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,972.81 |
*price indicative
- RS Stock No.:
- 202-147
- Mfr. Part No.:
- 1STQ008578A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 700.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 519mm | |
| Material | Pickled Steel Sheet | |
| Height | 700.5mm | |
| Series | PTHS | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 700.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 519mm | ||
Material Pickled Steel Sheet | ||
Height 700.5mm | ||
Series PTHS | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly designed to enhance your electrical distribution capabilities. This innovative solution integrates seamlessly within modular boards, offering exceptional versatility for various applications. Crafted from high quality pickled steel sheet, it ensures durability and reliability, even in demanding environments. Featuring an elegant and compact design, this distribution board optimally utilises space while ensuring ease of installation. With a remarkable weight of just 3.350 kg, it is lightweight yet robust, making it an ideal choice for those seeking an efficient yet strong distribution solution.
Designed for modular board integration
Resilient pickled steel for durability
Lightweight for easy handling
Compact for space efficiency
Compliant with environmental and safety regulations
Includes comprehensive installation instructions
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 1.369m
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 1.119 m x 700.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 949.5 mm x 949.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 45 mm x 500.5 mm x 519mm