ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 519mm
- RS Stock No.:
- 200-420
- Mfr. Part No.:
- 1STQ008576A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP17,496.77
(exc. VAT)
PHP19,596.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,496.77 |
*price indicative
- RS Stock No.:
- 200-420
- Mfr. Part No.:
- 1STQ008576A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shelf | |
| Length | 300.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 519mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Shelf | ||
Length 300.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 519mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for exceptional performance in modular board systems, specifically suited for the System pro E Power range. Engineered with precision, it effectively manages electrical distribution, ensuring reliability and safety in various applications. The robust design features pickled steel sheet construction, guaranteeing durability in demanding environments. With an easy-to-understand interface and thoughtful design, this distribution board facilitates efficient installation and maintenance. It adheres to rigorous environmental standards, making it an eco-friendly choice for modern installations. Its compact dimensions allow for seamless integration into existing systems, providing both functionality and reliability.
Designed to comply with environmental standards,
Promoting sustainability
Allowing for versatile configurations
Includes a comprehensive range of installation manuals to assist users
Optimised for use in Main Distribution Boards
Ensuring reliable performance in critical applications
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 300.5 mm x 300.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 919mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 949.5 mm x 949.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 45 mm x 500.5 mm x 519mm