ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 519mm
- RS Stock No.:
- 201-422
- Mfr. Part No.:
- 1STQ008577A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP18,445.41
(exc. VAT)
PHP20,658.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,445.41 |
*price indicative
- RS Stock No.:
- 201-422
- Mfr. Part No.:
- 1STQ008577A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shelf | |
| Length | 500.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 519mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Shelf | ||
Length 500.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 519mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to streamline your power distribution needs with unmatched reliability and efficiency. Engineered with advanced materials, it offers exceptional durability, ensuring long lasting performance even in demanding environments. Its robust construction accommodates a wide range of modular boards, making it a versatile addition to any electrical installation. This product's thoughtfully designed dimensions allow for easy integration into existing systems while maintaining a compact footprint. Perfect for various applications, it seamlessly combines functionality with a sleek design, elevating the standards of electrical distribution solutions.
Pickled steel for enhanced durability
Complies with sustainability standards
RoHS compliant for safety and reduced impact
Compact for flexible installation
Includes multiple manuals
Supports technical documentation
Designed for B2B applications
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 500.5 mm x 500.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 45 mm x 500.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 500.5 mm x 500.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 949.5 mm x 949.5 mm x 519mm