ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm

Subtotal (1 unit)*

PHP47,426.96

(exc. VAT)

PHP53,118.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,426.96

*price indicative

RS Stock No.:
202-022
Mfr. Part No.:
1STQ007884A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board, specifically designed for robust installation applications, offers a comprehensive solution for power distribution. The product is engineered with a focus on durability and efficiency, ensuring reliability in demanding environments. With its innovative design, it caters to the needs of modular boards within the System pro E Power series, making it a versatile choice for various configurations. Furthermore, its high quality construction using pickled steel sheet guarantees optimal performance and compliance with environmental standards, such as RoHS and REACH, emphasising both safety and sustainability. This distribution board is ideal for professionals seeking a reliable and compliant solution for their electrical distribution needs.

Modular board compatible for seamless integration

High quality pickled steel for durability

Suitable for System pro E Power series

Environmental standards compliant

Compact for efficient space use

Includes comprehensive installation manuals

Extensive technical documentation provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy