ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x 40mm
- RS Stock No.:
- 201-960
- Mfr. Part No.:
- 1STQ008931A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,309.55
(exc. VAT)
PHP12,666.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,309.55 |
*price indicative
- RS Stock No.:
- 201-960
- Mfr. Part No.:
- 1STQ008931A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 190mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 190mm | |
| Series | PCVS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 190mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 190mm | ||
Series PCVS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to ensure seamless and reliable electrical distribution in various applications. Designed with the utmost precision, this board boasts a robust Lexan construction, providing both durability and optimal performance in demanding environments. Its compact dimensions allow for easy installation in modular systems, showcasing its versatility. The product is tailored for those who seek enhanced control and efficiency in their electrical systems, making it an essential component for modern electrical setups.
High quality Lexan for durability
Compact design for easy integration
Flexible for modular board configurations
CE conformity for safety standards
Lightweight for convenient handling
Optimised for main distribution boards
Environmental compliance for sustainability
Related links
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm