ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- RS Stock No.:
- 201-877
- Mfr. Part No.:
- 1STQ007150B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP39,173.96
(exc. VAT)
PHP43,874.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,173.96 |
*price indicative
- RS Stock No.:
- 201-877
- Mfr. Part No.:
- 1STQ007150B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Internal Kit is engineered to provide robust performance and reliability in electrical distribution systems. Designed for modular boards in the System pro E Power range, it provides an optimised setup with its durable construction. Its advanced design and multi-pole functionality ensure seamless integration in diverse electrical installations, making it an ideal choice for both commercial and industrial environments. The kit includes the dedicated fixing brackets, the mounting plate and panels with 1/4 turn screws.
Designed for high current applications ensuring optimal performance in demanding environments
Multifunctional design supports various installation scenarios, enhancing versatility
Constructed with materials that comply with stringent environmental standards for sustainability
CE certified ensuring adherence to European safety and quality regulations
Meets strict RoHS and REACH guidelines for environmental compliance
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 600mm