ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm

Subtotal (1 unit)*

PHP39,625.53

(exc. VAT)

PHP44,380.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,625.53

*price indicative

RS Stock No.:
204-144
Mfr. Part No.:
1STQ007155B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

450mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Series

1STQ

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Internal Kit is engineered to provide robust performance and reliability in electrical distribution systems. Designed for modular boards in the System pro E Power range, it provides an optimised setup with its durable construction. Its advanced design and multi-pole functionality ensure seamless integration in diverse electrical installations, making it an ideal choice for both commercial and industrial environments. The kit includes the dedicated fixing brackets, the mounting plate and panels with 1/4 turn screws.

Designed for high current applications ensuring optimal performance in demanding environments

Multifunctional design supports various installation scenarios, enhancing versatility

Constructed with materials that comply with stringent environmental standards for sustainability

CE certified ensuring adherence to European safety and quality regulations

Meets strict RoHS and REACH guidelines for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy