ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 500mm
- RS Stock No.:
- 201-876
- Mfr. Part No.:
- 1STQ007149A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP23,380.70
(exc. VAT)
PHP26,186.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,380.70 |
*price indicative
- RS Stock No.:
- 201-876
- Mfr. Part No.:
- 1STQ007149A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Top/Bottom Cover embodies reliability and efficiency for all modular systems. Crafted from pickled steel sheet, its robust construction ensures durability, while the compact dimensions allow for easy integration into your existing setups. This board is suitable for modular boards in the System pro E Power series, and its sleek design not only meets functional requirements but also enhances the aesthetic of any installation. With multiple classifications and compliance with rigorous environmental standards, it stands as an exemplary choice for professionals seeking quality and safety in their electrical solutions.
Open top and bottom design optimising air circulation and accessibility
Compact dimension of 600mm x 500mm x 30mm for versatile installation options
Lightweight at 3.26 kg, ensuring ease of handling and installation
Non-WEEE classified, simplifying compliance for various installation scenarios
Supported by comprehensive documentation for installation and compliance
Classified under ETIM and eClass for streamlined categorisation in inventory systems
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500mm
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x 300mm