ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm

Subtotal (1 unit)*

PHP7,132.49

(exc. VAT)

PHP7,988.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,132.49

*price indicative

RS Stock No.:
201-819
Mfr. Part No.:
1STQ001975B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

150mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board features cutting-edge design and robust construction, tailored for modern electrical distribution systems. Built from durable pickled steel sheet, it ensures longevity while integrating seamlessly with modular boards in the System pro E Power range. Its optimal configuration supports effective power distribution in both commercial and industrial settings.

Designed for modular systems ensuring easy installation

Constructed from high-quality materials for superior durability

Compact dimensions fit well in tight installations

Enables effective distribution of electrical power efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy