ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 461.7 mm x 500.5mm

Subtotal (1 unit)*

PHP71,175.83

(exc. VAT)

PHP79,716.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,175.83

*price indicative

RS Stock No.:
201-778
Mfr. Part No.:
1STQ009065A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

461.7mm

For Use With

Modular Boards - System Pro E Power

Width

500.5mm

Material

Pickled Steel Sheet

Series

PSVF

Standards/Approvals

REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board exemplifies a fusion of robust design and practical utility, tailored for modern electrical systems. This innovative board is engineered to support modular configurations within the System pro E Power range, providing exceptional functionality and efficiency. Crafted from pickled steel sheet, it boasts durability while maintaining a lightweight profile, making it an ideal choice for various installation settings. The meticulous construction ensures it meets the highest standards, with compliance to environmental regulations like RoHS. Its well-thought-out dimensions allow for easy integration into existing frameworks, catering to both residential and commercial applications. With a notable net weight, it’s designed to withstand the rigours of everyday use without compromising on performance.

Lightweight yet robust

Ensuring safety and environmental responsibility

Optimised dimensions allow for seamless integration into a variety of spaces

A reliable choice for both residential and commercial electrical systems

Offers exceptional performance in main distribution applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy