ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 620 mm x 620 mm x
- RS Stock No.:
- 201-473
- Mfr. Part No.:
- 1STQ009057A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP67,332.40
(exc. VAT)
PHP75,412.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,332.40 |
*price indicative
- RS Stock No.:
- 201-473
- Mfr. Part No.:
- 1STQ009057A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 620mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 440mm | |
| Material | Pickled Steel Sheet | |
| Height | 620mm | |
| Series | PSVF | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 620mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 440mm | ||
Material Pickled Steel Sheet | ||
Height 620mm | ||
Series PSVF | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to provide reliable and efficient electrical management solutions. With a robust construction using pickled steel sheet, this product is tailored to meet the demands of modular boards, ensuring optimal performance in various configurations. The design integrates seamlessly into both residential and commercial applications, delivering substantial power distribution capabilities. With its compliance to environmental standards such as RoHS and REACH, this distribution board not only meets technical specifications but also supports sustainable practices. The compact dimensions make it suitable for installations where space is at a premium, while its contemporary aesthetic allows it to blend effortlessly with modern electrical setups.
Versatile compatibility with modular systems enhances usability
Designed specifically for main distribution applications
Lightweight structure promotes easier handling and transportation
Maintains high performance in diverse operational environments
Related links
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 461.7 mm x 500.5mm
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 461.7 mm x 806mm
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 461.7 mm x 461.7 mm
- Schneider Electric White Sheet Steel Adaptable Enclosure Box 280mm x 620 mm x 620 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
- Eaton XPI26FBMCB0606 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 600mm
- Eaton XPI26FBMCB0611 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 1.1m