ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- RS Stock No.:
- 201-752
- Mfr. Part No.:
- 1STQ007903A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP46,233.16
(exc. VAT)
PHP51,781.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,233.16 |
*price indicative
- RS Stock No.:
- 201-752
- Mfr. Part No.:
- 1STQ007903A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver reliable performance for modular installations, optimising energy distribution and enhancing operational efficiency. It boasts a robust design crafted from pickled steel sheet, ensuring longevity and resilience even in demanding environments. With its compact dimensions of 800 mm in width and 300 mm in height, it offers an ideal solution for space constrained applications while accommodating three poles for versatile connectivity. The product is built to align seamlessly with modular boards within the System pro E Power series, making it an essential component for any comprehensive electrical infrastructure. This board not only meets stringent regulatory standards but also adheres to RoHS compliance, highlighting its commitment to environmental safety.
Compact for limited spaces
Durable pickled steel construction
Compatible with System pro E Power modular boards
Three pole configuration for versatile distribution
Meets environmental regulations
Includes installation instructions
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm