ABB IS2 Series Pickled Steel Sheet Cable Holder for Use with Modular Boards - System Pro E Power 25 mm x 50 mm x 50mm
- RS Stock No.:
- 201-673
- Mfr. Part No.:
- 1STQ006605A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP1,929.30
(exc. VAT)
PHP2,160.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,929.30 |
*price indicative
- RS Stock No.:
- 201-673
- Mfr. Part No.:
- 1STQ006605A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cable Holder | |
| Product Type | Holder | |
| Length | 50mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 50mm | |
| Material | Pickled Steel Sheet | |
| Height | 25mm | |
| Series | IS2 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cable Holder | ||
Product Type Holder | ||
Length 50mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 50mm | ||
Material Pickled Steel Sheet | ||
Height 25mm | ||
Series IS2 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for optimal functionality in electrical installations. Its versatile construction allows seamless integration into various modular systems, ideal for new builds and upgrades. Made from high-quality pickled steel, it enhances durability while meeting environmental standards. Compact dimensions provide a practical solution without compromising performance.
Constructed from robust pickled steel for longevity
Designed for easy integration with modular boards
Includes an innovative cable holder for organization
Compact dimensions facilitate versatile installation options
Related links
- ABB IS2 Series Pickled Steel Sheet Cable Holder for Use with Modular Boards - System Pro E Power 25 mm x 50 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Screw for Use with Modular Boards - System Pro E Power 10 mm x 16 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 800 mm x