ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 420 mm x 145 mm x

Subtotal (1 unit)*

PHP44,891.92

(exc. VAT)

PHP50,278.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,891.92

*price indicative

RS Stock No.:
201-652
Mfr. Part No.:
1STQ002086B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

145mm

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

Height

420mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

RoHS, REACH Standards

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board, designed for robust performance, seamlessly combines advanced engineering with high grade materials. Optimised for modular board configurations, it boasts an IP65 rating, ensuring your electrical setup remains protected against dust and water ingress. The thoughtful design includes an open bottom for efficient cable entry, allowing for straightforward installations and maintenance. Built from pickled steel sheet, this distribution board is not only strong but also compliant with the latest environmental standards, offering peace of mind in terms of sustainability.

Ideal for modular board systems enhancing installation flexibility

Made from durable pickled steel sheet for longevity

Open bottom design supports efficient cable management

Lightweight yet stable for easy handling and installation

Complies with RoHS and REACH standards for environmental safety

Gross weight of 7 kg suitable for various applications

Compatible with a diverse range of products in main distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy