ABB PFRF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 1.8 m x 1.798 m x

Subtotal (1 unit)*

PHP40,009.71

(exc. VAT)

PHP44,810.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,009.71

*price indicative

RS Stock No.:
201-621
Mfr. Part No.:
1STQ009283A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

1.798m

For Use With

Modular Boards - System Pro E Power

Width

403mm

Material

Pickled Steel Sheet

Height

1.8m

Series

PFRF

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide a robust and reliable solution for managing electrical distribution in modular systems. Engineered for versatility and quality, it features an innovative design that is perfect for high-performance installations. The fixed reduced frame allows for efficient use of space while maintaining an aesthetically pleasing appeal. Manufactured with pickled steel sheet, this board not only ensures durability but also enhances operational efficiency. Its ergonomic dimensions and lightweight construction make it ideal for seamless integration into existing systems, promoting ease of access and installation. This distribution board exemplifies advanced engineering, tailored for users seeking uncompromising reliability and performance in their electrical setups.

Optimally engineered dimensions ensure effective space utilisation

Designed to cater to the requirements of both B2B and retail environments

Complies with essential industry standards for safety and reliability

Supports efficient electrical distribution for enhanced operational performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy