ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 1.4 m x 20 mm x 990mm

Subtotal (1 unit)*

PHP37,857.15

(exc. VAT)

PHP42,400.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,857.15

*price indicative

RS Stock No.:
201-580
Mfr. Part No.:
1STQ007962A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

20mm

For Use With

Main Distribution Boards

Width

990mm

Material

Pickled Steel Sheet

Height

1.4m

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to ensure comprehensive power management and distribution within electrical systems. Crafted with precision, it features a robust build of pickled steel sheet, making it ideal for both modular boards and main distribution setups. This board not only meets the high standards of safety and compliance but also accommodates versatile installation options, ensuring it can adapt seamlessly to varying operational requirements. By integrating advanced technology, this product promotes efficient functionality and longevity, making it a reliable choice for professionals looking to optimise their electrical installations.

Durable pickled steel construction ensures longevity

Compatible with modular boards and main distribution setups

User friendly design for easy installation

RoHS and REACH compliant for environmental safety

Three pole configuration for varied applications

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy