ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x 40mm
- RS Stock No.:
- 200-444
- Mfr. Part No.:
- 1STQ008947A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP16,024.95
(exc. VAT)
PHP17,947.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,024.95 |
*price indicative
- RS Stock No.:
- 200-444
- Mfr. Part No.:
- 1STQ008947A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 190mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 190mm | |
| Series | PCVS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 190mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 190mm | ||
Series PCVS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands as a pivotal element in modern electrical systems, designed to deliver efficiency and reliability. Tailored for modular boards within the System pro E Power range, this distribution board ensures seamless power management and connectivity. Boasting an elegant yet robust Lexan construction, it enhances durability while maintaining a compact footprint. As an essential component, it harmonises power distribution, prioritising safety and ease of use across intended applications. Whether for commercial use or industrial settings, this distribution board is engineered to meet the demands of contemporary electrical requirements.
Designed for modular systems
Made from High quality Lexan for durability
Compact dimensions for efficient space use
Supports various electrical configurations
CE compliant for quality assurance
Lightweight for easy installation
Robust performance in diverse conditions
Quick installation with clear instructions
Related links
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm