Siemens 3SU Series Metal Screw x 6.5 mm
- RS Stock No.:
- 158-000
- Mfr. Part No.:
- 3SU1910-0KK80-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
PHP815.29
(exc. VAT)
PHP913.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP815.29 | PHP16.306 |
*price indicative
- RS Stock No.:
- 158-000
- Mfr. Part No.:
- 3SU1910-0KK80-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 6.5mm | |
| Material | Metal | |
| Series | 3SU | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 6.5mm | ||
Material Metal | ||
Series 3SU | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Grounding Stud is designed to facilitate effective grounding for metal actuators, ensuring safe and reliable operation especially when installed in non conductive materials. This essential component integrates seamlessly into applications requiring robust electrical connection and safety compliance. With an emphasis on durability and performance, it withstands diverse environmental conditions, making it an ideal choice for various industrial settings.
Durable metal construction
Ensures effective grounding
Corrosion resistant silver finish
Wide temperature range suitability
Integrates easily with non conductive materials
Related links
- Eaton xEnergy Basic Series Metal Screw 8 mm x 16 mm x 8mm
- Pinet Black Polyamide Butt with a Removable Pin Pin 6 mm x 12 mm x 6.5 mm
- Eaton xEnergy Basic Series Metal Screw for Use with Pan Head Screw Accessory consideration 8 mm x 8 mm
- Siemens Grounding Stud
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 25.7 x 25.7 x 6.5 mm
- RS PRO Dolly Parking Rail, 153 mm x 6.5 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 51.1 x 38.4 x 6.5 mm
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
