RS Better World
Schneider Electric PrismaSeT G Series Barrel Lock for Use with IP55 Enclosure
- RS Stock No.:
- 119-538
- Mfr. Part No.:
- LVS09943
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,447.37
(exc. VAT)
PHP12,821.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,447.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-538
- Mfr. Part No.:
- LVS09943
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Barrel | |
| Accessory Type | Barrel Lock | |
| For Use With | IP55 Enclosure | |
| Colour | Natural | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Barrel | ||
Accessory Type Barrel Lock | ||
For Use With IP55 Enclosure | ||
Colour Natural | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Barrel Lock is a key accessory for PrismaSeT G range of door locks, made with IP55 enclosure compatibility. It is designed to provide secure locking for floor-standing or wall-mounted enclosures, ensuring safety and control over access to equipment and devices.
IP55 enclosure compatibility for outdoor use
Set of 2 keys for added security
Easy installation on floor-standing or wall-mounted enclosures
Green Premium product with sustainable offer status
Related links
- Schneider Electric PrismaSeT G Series Polyester Pillar for Use with PrismaSeT G Enclosure, IP55 Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150
- Schneider Electric PrismaSeT G Series Combination Kit for Use with IP55 Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1.05 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1.5 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1.8 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1.25 m
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT G Door, PrismaSeT P
