RS Better World

Schneider Electric PrismaSeT G Series Combination Kit for Use with IP55 Enclosure

Subtotal (1 unit)*

PHP26,706.14

(exc. VAT)

PHP29,910.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,706.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-166
Mfr. Part No.:
LVS08382
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bracket Kit

Accessory Type

Combination Kit

For Use With

IP55 Enclosure

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

EU RoHS Declaration, REACH Declaration, China RoHS Declaration, EN/IEC 62262, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Combination Kit is a high-quality accessory designed for use with PrismaSeT enclosures. It features a durable construction with a protective treatment, making it suitable for various installation locations. The kit includes triple and single pillars, ensuring easy setup and compatibility with IP55 enclosures. With a sustainable design and compliance with regulations, this product is a reliable choice for your enclosure extension needs.

Includes 1 triple and 1 single pillar for easy installation

Electrophoresis treatment and hot-polymerised polyester epoxy powder for durability

Halogen free plastic parts for safety and environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy