Idec XW1E Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, 3PDT, IP65
- RS Stock No.:
- 833-7082
- Mfr. Part No.:
- XW1E-BV4TG13MFR
- Manufacturer:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 833-7082
- Mfr. Part No.:
- XW1E-BV4TG13MFR
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 3PDT | |
| Illuminated | No | |
| Series | XW1E | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Depth | 80.7mm | |
| Push Button Material | Plastic | |
| Height | 38.6mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 3PDT | ||
Illuminated No | ||
Series XW1E | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Depth 80.7mm | ||
Push Button Material Plastic | ||
Height 38.6mm | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
