Schneider Electric Harmony XB5 Series Trigger Action Emergency Stop Push Button, Panel Mount, 22.5 Cutout, 1 NC, IP66,
- RS Stock No.:
- 759-494
- Mfr. Part No.:
- XB5AS84425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,246.02
(exc. VAT)
PHP2,515.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 101 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,246.02 |
*price indicative
- RS Stock No.:
- 759-494
- Mfr. Part No.:
- XB5AS84425
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.5 | |
| Contact Configuration | 1 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Trigger Action | |
| Series | Harmony XB5 | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Colour | Red | |
| Terminal Type | Push-in Terminal | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 6A | |
| Contact DC Voltage | 250V dc | |
| Head Style | Round | |
| Number of Auxiliary Contacts | 1 | |
| Switch Configuration | Emergency Stop | |
| Depth | 73.2 | |
| Standards/Approvals | UL 60947-5-5 | |
| Head Diameter | 40mm | |
| Length | 43mm | |
| Width | 40mm | |
| Safety Contacts | Yes (Positive Opening) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.5 | ||
Contact Configuration 1 NC | ||
Housing Material Plastic | ||
Push Button Actuation Trigger Action | ||
Series Harmony XB5 | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Colour Red | ||
Terminal Type Push-in Terminal | ||
Contact AC Voltage 240V ac | ||
Contact Current 6A | ||
Contact DC Voltage 250V dc | ||
Head Style Round | ||
Number of Auxiliary Contacts 1 | ||
Switch Configuration Emergency Stop | ||
Depth 73.2 | ||
Standards/Approvals UL 60947-5-5 | ||
Head Diameter 40mm | ||
Length 43mm | ||
Width 40mm | ||
Safety Contacts Yes (Positive Opening) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22.5 Cutout
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony Series Trigger Action Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Trigger Action Pushbutton 22.5 mm Cutout IP66 IP69,
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP66,
- RS PRO Snap Action Emergency Stop Push Button 22.5 mm Cutout, IP65
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP66 IP69K
