Omron A165E Series Emergency Stop Switch, Panel Mount, 3 NC, IP65
- RS Stock No.:
- 749-193
- Mfr. Part No.:
- A165E-M-03U
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP7,629.33
(exc. VAT)
PHP8,544.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,629.33 |
*price indicative
- RS Stock No.:
- 749-193
- Mfr. Part No.:
- A165E-M-03U
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Switch | |
| Mount Type | Panel Mount | |
| Contact Configuration | 3 NC | |
| Illuminated | No | |
| Series | A165E | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Solder | |
| Head Style | Round | |
| Depth | 49mm | |
| Head Diameter | 40mm | |
| Standards/Approvals | UL508 | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Switch | ||
Mount Type Panel Mount | ||
Contact Configuration 3 NC | ||
Illuminated No | ||
Series A165E | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Solder | ||
Head Style Round | ||
Depth 49mm | ||
Head Diameter 40mm | ||
Standards/Approvals UL508 | ||
Width 40mm | ||
- COO (Country of Origin):
- JP
The Omron Emergency stop switch is designed to provide immediate and reliable disconnection of control circuits during emergency situations. It features a direct opening mechanism that ensures contacts are opened even if they are welded, enhancing operational safety.
Uses a direct opening mechanism for reliable emergency operation
Ensures contact opening even in welded contact conditions
Conforms to EN 60947-5-5 safety standard
Includes a safety lock to prevent accidental or improper use
Allows easy wiring through separable construction option
Related links
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Emergency Stop Push Button DPST, IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout, IP65
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
