ABB 2TL Series Illuminated Pushbutton, Panel
- RS Stock No.:
- 716-879
- Mfr. Part No.:
- 2TLA030054R0210
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP23,467.53
(exc. VAT)
PHP26,283.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,467.53 |
*price indicative
- RS Stock No.:
- 716-879
- Mfr. Part No.:
- 2TLA030054R0210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Pushbutton | |
| Mount Type | Panel | |
| Series | 2TL | |
| Illuminated | Yes | |
| Depth | 75.5mm | |
| Standards/Approvals | CE | |
| Length | 32.2mm | |
| Width | 32.2mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Pushbutton | ||
Mount Type Panel | ||
Series 2TL | ||
Illuminated Yes | ||
Depth 75.5mm | ||
Standards/Approvals CE | ||
Length 32.2mm | ||
Width 32.2mm | ||
- COO (Country of Origin):
- EE
The ABB safety stop button is designed for panel mounting in industrial settings. Featuring a sleek black button, this device is perfect for installation in 22.5 mm holes, providing an essential stop mechanism that enhances safety in operations. With its integration of DYNlink technology, users can benefit from the status LED incorporated within the button, ensuring that operational conditions are easily visible at a glance. This product prioritises user safety and convenience, making it an invaluable addition to any control system.
Safety stop button designed for panel mounting
Compatible with openings of 22.5 mm
Incorporates DYNlink technology for enhanced connectivity
Status LED for clear operational visibility
Extremely lightweight at only 0.042 kg
Manufactured in compliance with RoHS and REACH regulations
Offers multiple certifications including CSA and TÜV
Low Voltage Product Ideal for control and safety applications
Dimensions easily accommodate various installation requirements
Related links
- ABB 2TL Series Illuminated Emergency Stop Switch IP65
- Schneider Electric Harmony XB5 Series Trigger Action Pushbutton 22.5 mm Cutout IP66 IP69,
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- ABB Smile 11 EA Series Illuminated Emergency Stop Push Button 2 x NC IP69K
- SICK ES21 Series Illuminated Emergency Stop Push Button 1 NO/2 NC
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65, IP20
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65, IP20