Knightsbridge LED Emergency Lighting, Maintained, 6 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
769-3779
Mfr. Part No.:
EMLED1
Manufacturer:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Product Type

Emergency Lighting

Maintained

Maintained

Length

345mm

Width

107mm

Depth

76mm

Lamp Type

LED

IP Rating

IP65

Lamp Supplied

Yes

Lifespan

3h

Emergency Luminaires Power

6 W

Standards/Approvals

CE, RoHS

Voltage

230V

COO (Country of Origin):
CN

Knightsbridge LED Emergency Lighting Bulkhead


The Knightsbridge LED emergency lighting bulkhead is a 6watt maintained white LED light. This is ideal for indoor and outdoor applications, complete with a non-replaceable module. The maintained luminaires also have the facility of being switched in banks of up to ten units. It has a luminosity of 400lm.

Features and Benefits


Voltage rating is 230V

Screw terminal electrical connections

Supplied with easy fit gear tray

Discharge duration is 3hrs

Powder-coated pressed steel Chassis

Self-extinguishing polycarbonate Body

Self-extinguishing polycarbonate Diffuser

Operating temperature range is between -10℃ and 30℃

Applications


Corridors

Workshops

Certifications


CE Certified

ISO 9001 QMS

EN 55015

EN 61547

EN 61000

EN 61347

BS EN 60598

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy