Schneider Electric Harmony XB5 Series Buzzer 240V 90 dB @ 1m, AC, Repacked
- RS Stock No.:
- 865-963
- Mfr. Part No.:
- XB5KSMW
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP11,068.81
(exc. VAT)
PHP12,397.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP11,068.81 |
| 5 + | PHP10,847.84 |
*price indicative
- RS Stock No.:
- 865-963
- Mfr. Part No.:
- XB5KSMW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Buzzer | |
| Current Type | AC | |
| Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Sound Level at 1m | 90dB | |
| Maximum Operating Temperature | 70°C | |
| Series | Harmony XB5 | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Standards/Approvals | UL 508 | |
| Tone Type | Continuous or Intermittent | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Buzzer | ||
Current Type AC | ||
Colour Black | ||
Maximum Supply Voltage 240V | ||
Sound Level at 1m 90dB | ||
Maximum Operating Temperature 70°C | ||
Series Harmony XB5 | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Standards/Approvals UL 508 | ||
Tone Type Continuous or Intermittent | ||
Housing Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Annunciator offers a versatile signalling solution with options for continuous or intermittent tone notifications, enhancing operational clarity in various applications.
Compatible with AC supply circuits operating at 230 to 240 V
Noise level reaches 90 dB at 6.8 kHz, ensuring audibility
Constructed with dark grey plastic for durability
Designed for easy mounting with a 22 mm diameter
1
23
37
60
Related links
- Schneider Electric Harmony XB5 Series Buzzer 24V 90 dB @ 1m, AC/DC
- Schneider Electric Harmony XB5 Series Buzzer Panel 230V ac AC
- Schneider Electric Harmony XB5 Series Buzzer Panel 120V ac AC
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination IP67, IP69 240V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Buzzer Panel 24V ac/dc IP69 IP20 AC/DC
- AUER Signal BU3 Series Buzzer Panel 240V ac AC, 1-Tone
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination IP67, IP66 24V ac/dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination IP67, IP66 120V ac/dc Base 90 dB @ 1m Buzzer
