Schneider Electric Harmony XB5 Series Buzzer 24V 90 dB @ 1m, AC/DC
- RS Stock No.:
- 865-961
- Mfr. Part No.:
- XB5KS2B4W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP13,069.67
(exc. VAT)
PHP14,638.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP13,069.67 |
| 5 + | PHP12,808.37 |
*price indicative
- RS Stock No.:
- 865-961
- Mfr. Part No.:
- XB5KS2B4W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Buzzer | |
| Current Type | AC/DC | |
| Colour | Red | |
| Maximum Supply Voltage | 24V | |
| Sound Level at 1m | 90dB | |
| Maximum Operating Temperature | 70°C | |
| Series | Harmony XB5 | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Tone Type | Continuous or Intermittent | |
| Standards/Approvals | UL 508 | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Buzzer | ||
Current Type AC/DC | ||
Colour Red | ||
Maximum Supply Voltage 24V | ||
Sound Level at 1m 90dB | ||
Maximum Operating Temperature 70°C | ||
Series Harmony XB5 | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Tone Type Continuous or Intermittent | ||
Standards/Approvals UL 508 | ||
Housing Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Illuminated buzzer is designed to provide audible alerts with options for continuous or intermittent tones, making it suitable for various signalling needs.
Bezel MADE of Durable plastic for enhanced longevity
Compatible with both AC and DC supply circuit types
Offers a signalling noise level of 90 dB at 6.8 kHz
Resistant to high pressure, rated at 9000000 Pa at 80 °C
1
25
39
64
Related links
- Schneider Electric Harmony XB5 Series Buzzer 24V 90 dB @ 1m, AC/DC
- Schneider Electric Harmony XB5 Series Buzzer Panel 24V ac/dc IP69 IP20 AC/DC
- Schneider Electric Harmony XVU Series Buzzer 24V AC/DC
- Schneider Electric Harmony XB5 Series Buzzer 240V 90 dB @ 1m, AC
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination IP67, IP66 24V ac/dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination IP67, IP66 24V ac/dc Base 90 dB @ 1m
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination IP67, IP69 240V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination IP67, IP66 120V ac/dc Base 90 dB @ 1m Buzzer
