Schneider Electric Resi9 Series Electronic Bell DIN Rail, IP20, IP40, AC 230V ac, 1-Tone 80 dB @ 1m, Repacked
- RS Stock No.:
- 865-906
- Mfr. Part No.:
- R9PCBSW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,778.27
(exc. VAT)
PHP1,991.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,778.27 |
*price indicative
- RS Stock No.:
- 865-906
- Mfr. Part No.:
- R9PCBSW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Bell | |
| IP Rating | IP20, IP40 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Mount Type | DIN Rail | |
| Current Consumption | 23.9mA | |
| Housing Colour | White | |
| Terminal Type | Tunnel Type Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level at 1m | 80dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Series | Resi9 | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Standards/Approvals | IMQ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Bell | ||
IP Rating IP20, IP40 | ||
Current Type AC | ||
Number of Tones 1 | ||
Mount Type DIN Rail | ||
Current Consumption 23.9mA | ||
Housing Colour White | ||
Terminal Type Tunnel Type Terminal | ||
Maximum Supply Voltage 230V ac | ||
Sound Level at 1m 80dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Series Resi9 | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Standards/Approvals IMQ | ||
- COO (Country of Origin):
- FR
The Schneider Electric Electronic bell provides effective sound signalling, designed to operate efficiently in residential environments and meets stringent operational standards.
Rated operational voltage of 230V AC 50/60 Hz ensures compatibility with standard electrical systems
The product has a noise level of 80 dB, providing clear audibility in various settings
Constructed with a Compact size of 81 mm height and 18 mm width, optimising space conservation
Complies with EN/IEC 62080 standards, ensuring reliable performance and safety
1
21
55
76
Related links
- Schneider Electric Resi9 Series Electronic Bell IP40 80 dB 230V ac 1-Tone
- Omron M2BJ Series Buzzer Panel AC/DC 24V ac/dc, 1-Tone 80 dB @ 1m
- Eaton Electronic Bell Surface 230V ac AC, 1-Tone
- Schneider Electric Acti9 Series Electronic Bell IP40 12V ac, 1-Tone
- Moflash A6BM Series Electronic Bell Surface AC 115V, 1-Tone 106 dB @ 1m
- Siemens SIRIUS ACT Series Buzzer Front 110V ac IP40 90 dB @ 1m, AC
- Werma Buzzer Wall 230V ac AC, 1-Tone
- Siemens SIRIUS ACT Series Buzzer Front 24V ac/dc IP40 95 dB @ 1m, AC/DC
