Schneider Electric Acti9 Series Electronic Bell, IP20, IP40 12V ac, 1-Tone
- RS Stock No.:
- 212-210
- Mfr. Part No.:
- A9A15321
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,608.83
(exc. VAT)
PHP2,921.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,608.83 |
*price indicative
- RS Stock No.:
- 212-210
- Mfr. Part No.:
- A9A15321
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Bell | |
| IP Rating | IP20, IP40 | |
| Number of Tones | 1 | |
| Maximum Supply Voltage | 12V ac | |
| Maximum Operating Temperature | 40°C | |
| Series | Acti9 | |
| Standards/Approvals | RoHS, EU | |
| Base Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Bell | ||
IP Rating IP20, IP40 | ||
Number of Tones 1 | ||
Maximum Supply Voltage 12V ac | ||
Maximum Operating Temperature 40°C | ||
Series Acti9 | ||
Standards/Approvals RoHS, EU | ||
Base Width 18mm | ||
- COO (Country of Origin):
- IN
The Schneider Electric Modular Bell operates with a rated supply voltage of 8 to 12 V AC at 50/60 Hz and consumes 3.6 VA of power. It is designed for mounting on a 35 mm symmetrical DIN rail with a 2-pitch width. The bell's dimensions are 81 mm in height, 18 mm in width, and 72 mm in depth. It features auxiliary connection terminals that are tunnel-type, supporting rigid and flexible wires up to 4 mm². The wire stripping length for bottom connections is 12 mm, and the required tightening torque is 1.3 N·m for the bottom terminal.
Clip on mounting
80 dB noise level
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Resi9 Series Electronic Bell IP40 80 dB 230V ac 1-Tone
- Schneider Electric Acti9 Control Series Buzzer DIN Rail IP40 70 230V ac 1-Tone
- Eaton Electronic Bell Surface 230V ac AC, 1-Tone
- Moflash A6BM Series Electronic Bell Surface DC 12V, 1-Tone 106 dB @ 1m
- Schneider Electric Unica Series Electronic Bell Flush AC, 5-Tone
- Moflash A6BM Series Electronic Bell Surface AC 115V, 1-Tone 106 dB @ 1m
- Eaton Electronic Bell Surface 12V dc IP21 95 dB @ 1m 1-Tone
- Werma 914 Series Electronic Sounder Wall AC, 1-Tone
