Schneider Electric Harmony XVU Series Buzzer 24V, IP54 85 dB @ 1m, Repacked
- RS Stock No.:
- 865-812
- Mfr. Part No.:
- NU378518W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,335.54
(exc. VAT)
PHP2,615.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,335.54 |
| 5 + | PHP2,265.38 |
*price indicative
- RS Stock No.:
- 865-812
- Mfr. Part No.:
- NU378518W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Buzzer | |
| IP Rating | IP54 | |
| Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Sound Level at 1m | 85dB | |
| Maximum Operating Temperature | 70°C | |
| Series | Harmony XVU | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Tone Type | Continuous or Intermittent | |
| Standards/Approvals | UL | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Buzzer | ||
IP Rating IP54 | ||
Colour Black | ||
Maximum Supply Voltage 24V | ||
Sound Level at 1m 85dB | ||
Maximum Operating Temperature 70°C | ||
Series Harmony XVU | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Tone Type Continuous or Intermittent | ||
Standards/Approvals UL | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- ES
The Schneider Electric Buzzer is a repacked signalling mechanism designed for effective auditory alerts in various settings. With its sleek appearance and adjustable volume, it caters to both functional and aesthetic needs.
Operates at 230 V AC with a current consumption of 40 mA
Adjustable volume settings are easily managed via a screw mechanism
Compact design with fixed dimensions of 50 mm depth and 45 mm width
Mechanism is constructed from thermoplastic for durability against environmental factors
1
32
45
77
Related links
- Schneider Electric Harmony XVU Series Buzzer 24V AC/DC
- Schneider Electric Harmony XVU Series Buzzer 24V ac/dc IP54
- Werma KombiSIGN 40 Series Buzzer 24V ac/dc AC/DC Surface, 2-Tone
- Werma KombiSIGN 40 Series Buzzer 24V ac/dc IP69K 85 dB @ 1m 2-Tone
- Schneider Electric Harmony XB5 Series Buzzer 24V 90 dB @ 1m, AC/DC
- AUER Signal ESV Series Buzzer Panel 24V ac/dc AC/DC, 2-Tone
- Schneider Electric Harmony XB5 Series Buzzer Panel 120V ac AC
- Schneider Electric Harmony XB5 Series Buzzer Panel 230V ac AC
