Moflash YA50 Series Sounder Surface Mount, IP66, AC/DC 280V ac/dc, 32-Tone 112 dB @ 1m
- RS Stock No.:
- 751-909
- Mfr. Part No.:
- YA50/M/RF/WR(8)
- Manufacturer:
- Moflash
Subtotal (1 unit)*
PHP18,402.03
(exc. VAT)
PHP20,610.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,402.03 |
*price indicative
- RS Stock No.:
- 751-909
- Mfr. Part No.:
- YA50/M/RF/WR(8)
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Sounder | |
| IP Rating | IP66 | |
| Current Type | AC/DC | |
| Number of Tones | 32 | |
| Current Consumption | 20mA | |
| Mount Type | Surface Mount | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 280V ac/dc | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 112dB | |
| Maximum Operating Temperature | 66°C | |
| Series | YA50 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Standards/Approvals | UKCA | |
| Tone Type | Sounder | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Sounder | ||
IP Rating IP66 | ||
Current Type AC/DC | ||
Number of Tones 32 | ||
Current Consumption 20mA | ||
Mount Type Surface Mount | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 280V ac/dc | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 112dB | ||
Maximum Operating Temperature 66°C | ||
Series YA50 | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Standards/Approvals UKCA | ||
Tone Type Sounder | ||
- COO (Country of Origin):
- GB
The Moflash Industrial Sounder is a high-intensity audible alarm engineered for demanding marine and fire safety environments. This robust device ensures critical alerts penetrate high-noise industrial settings with maximum clarity.
Powerful sound output up to 112 dB at 1 metre
Eight independently selectable alarm stages
Weatherproof IP66-rated flame-retardant ABS enclosure
Thirty-two international tones for global compliance
Related links
- Moflash YA50 Series Alarm Wall AC 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall AC 110V, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall DC 24V dc, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall IP66 32-Tone 112 dB @ 1m
- Moflash YL50 Series Magenta Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Red Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Clear Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Amber Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
