RS PRO Electronic Sounder Screw, IP65, AC/DC 240V ac, 64-Tone 105 dB @ 1m

N

Subtotal (1 unit)*

PHP13,459.38

(exc. VAT)

PHP15,074.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,459.38

*price indicative

RS Stock No.:
726-243
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Electronic Sounder

IP Rating

IP65

Current Type

AC/DC

Number of Tones

64

Mount Type

Screw

Housing Colour

Grey

Current Consumption

80mA

Diameter

92mm

Maximum Supply Voltage

240V ac

Sound Level at 1m

105dB

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

50°C

Series

RS PRO

Base Length

92mm

Hazardous Area Certification

CE

Standards/Approvals

CE, CSA, EMC ECE R10, RoHS, UL94-V0

Tone Type

Electronic

Base Width

92mm

Housing Material

Polycarbonate

COO (Country of Origin):
IT

RS PRO 92 mm Electronic Sounder


The RS PRO Electronic Sounder is a versatile and robust solution designed for industrial and commercial environments. With a high sound output and multiple tone options, it ensures effective auditory signaling in various applications. Its Durable construction and wide operating temperature range make it suitable for both indoor and outdoor use.

Features and Benefits


Sound Level: Provides a maximum sound level of 105 dB for clear and effective signaling.
Number of Tones: Offers 64 selectable tones to suit different alert requirements.
IP Rating: Rated IP65 for protection against dust and water ingress, ensuring reliability in harsh conditions.
Housing Material: Made from polycarbonate for enhanced durability and impact resistance.
Current Type: Compatible with both AC and DC power sources for flexible installation.
Operating Temperature Range: Functions effectively between -30 °C and 50 °C, suitable for extreme environments.
Mount Type: Screw mount for secure and stable installation.

Applications


Industrial safety systems
Fire alarm systems
Public address systems
Marine and offshore installations

Additional Information


Complies with CE, CSA, EMC ECE R10, RoHS, and UL94-V0 standards for quality and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy